
SN74HC573APWT | |
|---|---|
DigiKey Part Number | 296-SN74HC573APWTTR-ND - Tape & Reel (TR) 296-SN74HC573APWTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SN74HC573APWT |
Description | IC D-TYPE TRANSP 8:8 20-TSSOP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC573APWT Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 23ns |
Series | Current - Output High, Low 7.8mA, 7.8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 2V ~ 6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC573ADTR2G | onsemi | 182 | MC74HC573ADTR2GOSCT-ND | 0,52000 € | Direct |
| 74HC573PW,118 | Nexperia USA Inc. | 6.347 | 1727-3069-1-ND | 0,31000 € | Similar |
| 74HC573PW-Q100,118 | Nexperia USA Inc. | 4.640 | 1727-1458-1-ND | 0,33000 € | Similar |
| MC74HC573ADTG | onsemi | 266 | MC74HC573ADTGOS-ND | 0,29520 € | Similar |
| MM74HC573MTC | onsemi | 296 | MM74HC573MTCFS-ND | 0,65000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,46300 € | 4,63 € |
| 25 | 0,41560 € | 10,39 € |
| 100 | 0,36420 € | 36,42 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

