
SN74HC573APWR | |
|---|---|
DigiKey Part Number | 296-8338-2-ND - Tape & Reel (TR) 296-8338-1-ND - Cut Tape (CT) 296-8338-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC573APWR |
Description | IC D-TYPE TRANSP 8:8 20-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC573APWR Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 23ns |
Series | Current - Output High, Low 7.8mA, 7.8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 2V ~ 6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,48700 € | 4,87 € |
| 25 | 0,43760 € | 10,94 € |
| 100 | 0,38370 € | 38,37 € |
| 250 | 0,35808 € | 89,52 € |
| 500 | 0,34260 € | 171,30 € |
| 1.000 | 0,33948 € | 339,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,31939 € | 638,78 € |
| 4.000 | 0,31077 € | 1.243,08 € |
| 6.000 | 0,30645 € | 1.838,70 € |
| 10.000 | 0,30167 € | 3.016,70 € |
| 14.000 | 0,29887 € | 4.184,18 € |
| 20.000 | 0,29618 € | 5.923,60 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |







