Direct
Similar
Similar
Similar
Similar
Similar

SN74HC573ADWG4 | |
|---|---|
DigiKey Part Number | SN74HC573ADWG4-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC573ADWG4 |
Description | IC D-TYPE TRANSP 8:8 20-SOIC |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC573ADWG4 Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 23ns |
Series | Current - Output High, Low 7.8mA, 7.8mA |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 2V ~ 6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC573ADWG | onsemi | 319 | MC74HC573ADWGOS-ND | 0,44500 € | Direct |
| 74HC573D,653 | Nexperia USA Inc. | 0 | 1727-2818-1-ND | 0,34000 € | Similar |
| 74HC573D-Q100,118 | Nexperia USA Inc. | 25.268 | 1727-7355-1-ND | 0,48000 € | Similar |
| MC74HC573ADWR2G | onsemi | 8.854 | MC74HC573ADWR2GOSCT-ND | 0,56000 € | Similar |
| MM74HC573WM | onsemi | 0 | MM74HC573WM-ND | 0,69000 € | Similar |




