
SN74HC563N | |
|---|---|
DigiKey Part Number | 296-11837-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC563N |
Description | IC D-TYPE TRANSP 8:8 20-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC563N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 2V ~ 6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 23ns | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 20 | 1,01800 € | 20,36 € |
| 40 | 0,95425 € | 38,17 € |
| 100 | 0,88680 € | 88,68 € |
| 260 | 0,83281 € | 216,53 € |
| 500 | 0,80334 € | 401,67 € |
| 1.000 | 0,77747 € | 777,47 € |
| 2.500 | 0,75017 € | 1.875,42 € |
| 5.000 | 0,73371 € | 3.668,55 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,77310 € |

