


SN74HC563DWR | |
|---|---|
DigiKey Part Number | 296-38233-2-ND - Tape & Reel (TR) 296-38233-1-ND - Cut Tape (CT) 296-38233-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC563DWR |
Description | IC D-TYPE TRANSP 8:8 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC563DWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 2V ~ 6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 23ns | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,75700 € | 7,57 € |
| 25 | 0,68560 € | 17,14 € |
| 100 | 0,60610 € | 60,61 € |
| 250 | 0,56820 € | 142,05 € |
| 500 | 0,55104 € | 275,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,51119 € | 1.022,38 € |
| 4.000 | 0,49848 € | 1.993,92 € |
| 6.000 | 0,49211 € | 2.952,66 € |
| 10.000 | 0,48505 € | 4.850,50 € |
| 14.000 | 0,48093 € | 6.733,02 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

