SN74HC541PWG4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 22.569
Unit Price: 0,58000 €
Datasheet

Direct


onsemi
In Stock: 3.775
Unit Price: 0,53000 €
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,29000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,38000 €
Datasheet

Similar


onsemi
In Stock: 29
Unit Price: 0,65000 €
Datasheet

Similar


onsemi
In Stock: 2.500
Unit Price: 0,53000 €
Datasheet
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC541PWG4

DigiKey Part Number
SN74HC541PWG4-ND
Manufacturer
Manufacturer Product Number
SN74HC541PWG4
Description
IC BUFFER NON-INVERT 6V 20-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HC541PWG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes