Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar



SN74HC541DW | |
|---|---|
DigiKey Part Number | 296-1202-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC541DW |
Description | IC BUFF 2V/6V 20-SOIC |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC541DW Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC541DWR | Texas Instruments | 17.739 | 296-1202-1-ND | 0,83000 € | Direct |
| 74HC541D,653 | Nexperia USA Inc. | 0 | 1727-2817-1-ND | 0,38000 € | Direct |
| MC74HC541ADWR2G | onsemi | 340 | MC74HC541ADWR2GOSCT-ND | 0,56000 € | Direct |
| MM74HC541WM | onsemi | 26.222 | MM74HC541WM-ND | 0,71000 € | Direct |
| MM74HC541WMX | onsemi | 1.030 | MM74HC541WMXCT-ND | 0,69000 € | Direct |





