
SN74HC541DB | |
|---|---|
DigiKey Part Number | 2156-SN74HC541DB-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC541DB |
Description | IC BUFFER NON-INVERT 6V 20-SSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC541DB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Bulk: | 770 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 770 | 0,33564 € | 258,44 € |
| Unit Price without VAT: | 0,33564 € |
|---|---|
| Unit Price with VAT: | 0,39941 € |

