Upgrade
Similar
Similar

SN74HC540DBR | |
|---|---|
DigiKey Part Number | SN74HC540DBR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74HC540DBR |
Description | IC BUFF 2V/6V 20-SSOP |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC540DBR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Number of Elements 1 | Supplier Device Package 20-SSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC540DB,112 | Rochester Electronics, LLC | 6.837 | 2156-74HC540DB,112-ND | 1,31933 € | Upgrade |
| MM74HC540MTC | onsemi | 269 | MM74HC540MTCFS-ND | 0,61000 € | Similar |
| MM74HC540MTCX | onsemi | 225 | MM74HC540MTCXCT-ND | 0,53000 € | Similar |



