
SN74HC4851QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-19551-2-ND - Tape & Reel (TR) 296-19551-1-ND - Cut Tape (CT) 296-19551-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC4851QPWRQ1 |
Description | IC MUX 8:1 195OHM 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 195Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC4851QPWRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 195Ohm | |
Channel-to-Channel Matching (ΔRon) | 3Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 78ns, 78ns | |
-3db Bandwidth | - | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 22pF | |
Current - Leakage (IS(off)) (Max) | 200nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,27100 € | 2,71 € |
| 25 | 0,24200 € | 6,05 € |
| 100 | 0,21000 € | 21,00 € |
| 250 | 0,19460 € | 48,65 € |
| 500 | 0,18534 € | 92,67 € |
| 1.000 | 0,17840 € | 178,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,17144 € | 342,88 € |
| 4.000 | 0,16627 € | 665,08 € |
| 6.000 | 0,16368 € | 982,08 € |
| 10.000 | 0,16081 € | 1.608,10 € |
| 14.000 | 0,15914 € | 2.227,96 € |
| 20.000 | 0,15752 € | 3.150,40 € |
| 50.000 | 0,15405 € | 7.702,50 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |



