1 Circuit IC Switch 8:1 195Ohm 16-TVSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC4851DGVR

DigiKey Part Number
296-SN74HC4851DGVRTR-ND - Tape & Reel (TR)
296-SN74HC4851DGVRCT-ND - Cut Tape (CT)
296-SN74HC4851DGVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC4851DGVR
Description
IC MUX 8:1 195OHM 16TVSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 195Ohm 16-TVSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HC4851DGVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
195Ohm
Channel-to-Channel Matching (ΔRon)
3Ohm
Voltage - Supply, Single (V+)
2V ~ 6V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
78ns, 78ns
-3db Bandwidth
-
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
22pF
Current - Leakage (IS(off)) (Max)
200nA
Crosstalk
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TFSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TVSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.963
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,52000 €0,52 €
100,36800 €3,68 €
250,33000 €8,25 €
1000,28810 €28,81 €
2500,26804 €67,01 €
5000,25590 €127,95 €
1.0000,24590 €245,90 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,20737 €414,74 €
4.0000,20133 €805,32 €
6.0000,19830 €1.189,80 €
10.0000,19495 €1.949,50 €
14.0000,19299 €2.701,86 €
20.0000,19110 €3.822,00 €
Manufacturers Standard Package
Unit Price without VAT:0,52000 €
Unit Price with VAT:0,61880 €