MFR Recommended
Direct
Similar
Similar
Similar
Similar
Similar

SN74HC4066PWRG4 | |
|---|---|
DigiKey Part Number | SN74HC4066PWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74HC4066PWRG4 |
Description | IC SW SPST-NOX4 30OHM 14TSSOP |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 30Ohm (Typ) 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC4066PWRG4 Models |
Category | -3db Bandwidth 30MHz |
Manufacturer Texas Instruments | Channel Capacitance (CS(off), CD(off)) 0.5pF, 9pF |
Packaging Tape & Reel (TR) | Current - Leakage (IS(off)) (Max) 100nA |
Part Status Discontinued at DigiKey | Crosstalk -45dB @ 1MHz |
Switch Circuit SPST - NO | Operating Temperature -40°C ~ 85°C (TA) |
Multiplexer/Demultiplexer Circuit 1:1 | Mounting Type Surface Mount |
Number of Circuits 4 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
On-State Resistance (Max) 30Ohm (Typ) | Supplier Device Package 14-TSSOP |
Voltage - Supply, Single (V+) 2V ~ 6V | Base Product Number |
Switch Time (Ton, Toff) (Max) 31ns, 34ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC4066PWR | Texas Instruments | 1.095 | 296-8330-1-ND | 0,52000 € | MFR Recommended |
| MC74HC4066ADTR2G | onsemi | 3.248 | MC74HC4066ADTR2GOSCT-ND | 0,45000 € | Direct |
| 74HC4066PW,118 | Nexperia USA Inc. | 1.569 | 1727-7297-1-ND | 0,25000 € | Similar |
| MAX4737EUD+ | Analog Devices Inc./Maxim Integrated | 100 | MAX4737EUD+-ND | 5,32000 € | Similar |
| MAX4737EUD+T | Analog Devices Inc./Maxim Integrated | 0 | MAX4737EUD+T-ND | 3,32468 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09930 € | 397,20 € |
| 6.000 | 0,09761 € | 585,66 € |
| 10.000 | 0,09574 € | 957,40 € |
| 14.000 | 0,09464 € | 1.324,96 € |
| 20.000 | 0,09359 € | 1.871,80 € |
| 50.000 | 0,09133 € | 4.566,50 € |
| Unit Price without VAT: | 0,09930 € |
|---|---|
| Unit Price with VAT: | 0,11817 € |





