SN74HC4066DT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 1.299
Unit Price: 0,46000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,20000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3.027
Unit Price: 0,25000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 154
Unit Price: 6,67000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.536
Unit Price: 6,67000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 165
Unit Price: 7,32000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 4,12106 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.341
Unit Price: 5,15000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.070
Unit Price: 5,15000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 650
Unit Price: 7,32000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 4,12106 €
Datasheet

Similar


onsemi
In Stock: 585
Unit Price: 0,50000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 1.980
Unit Price: 0,38000 €
4 Circuit IC Switch 1:1 30Ohm (Typ) 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC4066DT

DigiKey Part Number
296-SN74HC4066DTTR-ND - Tape & Reel (TR)
296-SN74HC4066DTCT-ND - Cut Tape (CT)
296-SN74HC4066DTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC4066DT
Description
IC SWITCH SPST-NOX4 30OHM 14SOIC
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 30Ohm (Typ) 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74HC4066DT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
30Ohm (Typ)
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
2V ~ 6V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
31ns, 34ns
-3db Bandwidth
30MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
0.5pF, 9pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-45dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types