MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SN74HC4066D | |
|---|---|
DigiKey Part Number | 296-8327-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC4066D |
Description | IC SWITCH SPST-NOX4 30OHM 14SOIC |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 30Ohm (Typ) 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC4066D Models |
Category | -3db Bandwidth 30MHz |
Manufacturer Texas Instruments | Channel Capacitance (CS(off), CD(off)) 0.5pF, 9pF |
Packaging Tube | Current - Leakage (IS(off)) (Max) 100nA |
Part Status Obsolete | Crosstalk -45dB @ 1MHz |
Switch Circuit SPST - NO | Operating Temperature -40°C ~ 85°C (TA) |
Multiplexer/Demultiplexer Circuit 1:1 | Mounting Type Surface Mount |
Number of Circuits 4 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
On-State Resistance (Max) 30Ohm (Typ) | Supplier Device Package 14-SOIC |
Voltage - Supply, Single (V+) 2V ~ 6V | Base Product Number |
Switch Time (Ton, Toff) (Max) 31ns, 34ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC4066DR | Texas Instruments | 52 | 296-14854-1-ND | 0,41000 € | MFR Recommended |
| 74HC4066D,653 | Nexperia USA Inc. | 0 | 1727-2811-1-ND | 0,20000 € | Similar |
| HEF4066BT,653 | Nexperia USA Inc. | 0 | 1727-3071-1-ND | 0,25000 € | Similar |
| MAX4066ACSD+ | Analog Devices Inc./Maxim Integrated | 154 | MAX4066ACSD+-ND | 6,59000 € | Similar |
| MAX4066ACSD+T | Analog Devices Inc./Maxim Integrated | 1.536 | 175-MAX4066ACSD+TCT-ND | 6,59000 € | Similar |






