Similar
Similar
Similar
Similar

SN74HC4060QDRQ1 | |
|---|---|
DigiKey Part Number | 296-36721-2-ND - Tape & Reel (TR) 296-36721-1-ND - Cut Tape (CT) 296-36721-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC4060QDRQ1 |
Description | IC BINARY COUNTER 14-BIT 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC4060QDRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 14 | |
Reset | Asynchronous | |
Timing | Asynchronous | |
Count Rate | 33 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,35594 € | 889,85 € |
| 5.000 | 0,34702 € | 1.735,10 € |
| 7.500 | 0,34254 € | 2.569,05 € |
| 12.500 | 0,33759 € | 4.219,88 € |
| 17.500 | 0,33470 € | 5.857,25 € |
| 25.000 | 0,33191 € | 8.297,75 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |



