Parametric Equivalent
Parametric Equivalent
Direct
Similar
Similar

SN74HC4040PW | |
|---|---|
DigiKey Part Number | 296-26480-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC4040PW |
Description | IC BINARY COUNTER 12BIT 16TSSOP |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 12 Bit Negative Edge 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC4040PW Models |
Category | Timing Asynchronous |
Manufacturer Texas Instruments | Count Rate 33 MHz |
Series | Trigger Type Negative Edge |
Packaging Tube | Voltage - Supply 2 V ~ 6 V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 16-TSSOP |
Number of Bits per Element 12 | Base Product Number |
Reset Asynchronous |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC4040PWR | Texas Instruments | 33.704 | 296-8325-1-ND | 0,47000 € | Parametric Equivalent |
| SN74HC4040PWT | Texas Instruments | 1.250 | 296-31811-1-ND | 0,97000 € | Parametric Equivalent |
| MC74HC4040ADTR2G | onsemi | 0 | MC74HC4040ADTR2GOSCT-ND | 0,35000 € | Direct |
| 74HC4040PW,118 | Nexperia USA Inc. | 31 | 1727-4079-1-ND | 0,32000 € | Similar |
| 74HC4040PW-Q100J | Nexperia USA Inc. | 0 | 1727-74HC4040PW-Q100JCT-ND | 0,43000 € | Similar |




