
SN74HC4040DT | |
|---|---|
DigiKey Part Number | 296-SN74HC4040DTTR-ND - Tape & Reel (TR) 296-SN74HC4040DTCT-ND - Cut Tape (CT) 296-SN74HC4040DTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC4040DT |
Description | IC BINARY COUNTER 12-BIT 16SO |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 12 Bit Negative Edge 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC4040DT Models |
Category | Timing Asynchronous |
Manufacturer Texas Instruments | Count Rate 33 MHz |
Series | Trigger Type Negative Edge |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2 V ~ 6 V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Number of Elements 1 | Supplier Device Package 16-SO |
Number of Bits per Element 12 | Base Product Number |
Reset Asynchronous |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC4040DBR | Texas Instruments | 5.219 | 296-8323-1-ND | 0,59000 € | Parametric Equivalent |
| SN74HC4040DR | Texas Instruments | 2.441 | 296-14852-1-ND | 0,62000 € | Parametric Equivalent |
| SN74HC4040DT | Texas Instruments | 482 | 296-SN74HC4040DTCT-ND | 0,97000 € | Parametric Equivalent |
| SN74HC4040NSR | Texas Instruments | 991 | 296-29133-1-ND | 0,95000 € | Parametric Equivalent |
| MC74HC4040ADR2G | onsemi | 3.176 | MC74HC4040ADR2GOSCT-ND | 0,50000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,70200 € | 7,02 € |
| 25 | 0,63440 € | 15,86 € |
| 100 | 0,56020 € | 56,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,52484 € | 131,21 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |

