Similar
Similar

SN74HC393PWT | |
|---|---|
DigiKey Part Number | 296-SN74HC393PWTTR-ND - Tape & Reel (TR) 296-SN74HC393PWTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SN74HC393PWT |
Description | IC BIN COUNTER DL 4BIT 14TSSOP |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC393PWT Models |
Category | Reset Asynchronous |
Manufacturer Texas Instruments | Count Rate 36 MHz |
Series | Trigger Type Negative Edge |
Packaging Tape & Reel (TR) Cut Tape (CT) | Voltage - Supply 2 V ~ 6 V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Supplier Device Package 14-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC393PW,118 | Nexperia USA Inc. | 4.518 | 1727-2039-1-ND | 0,33000 € | Similar |
| MC74HC393ADTR2G | onsemi | 6.473 | MC74HC393ADTR2GOSCT-ND | 0,51000 € | Similar |



