
SN74HC393ANSR | |
|---|---|
DigiKey Part Number | 296-SN74HC393ANSRTR-ND - Tape & Reel (TR) 296-SN74HC393ANSRCT-ND - Cut Tape (CT) 296-SN74HC393ANSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC393ANSR |
Description | IC BINARY COUNTER DL 4BIT 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC393ANSR Models |
Category | Reset Asynchronous |
Manufacturer Texas Instruments | Count Rate 36 MHz |
Series | Trigger Type Negative Edge |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2 V ~ 6 V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Number of Elements 2 | Supplier Device Package 14-SO |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,44200 € | 4,42 € |
| 25 | 0,39680 € | 9,92 € |
| 100 | 0,34740 € | 34,74 € |
| 250 | 0,32384 € | 80,96 € |
| 500 | 0,30966 € | 154,83 € |
| 1.000 | 0,29798 € | 297,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,28837 € | 576,74 € |
| 4.000 | 0,28045 € | 1.121,80 € |
| 6.000 | 0,27649 € | 1.658,94 € |
| 10.000 | 0,27209 € | 2.720,90 € |
| 14.000 | 0,26953 € | 3.773,42 € |
| 20.000 | 0,26706 € | 5.341,20 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

