


SN74HC377DWR | |
|---|---|
DigiKey Part Number | 296-9818-2-ND - Tape & Reel (TR) 296-9818-1-ND - Cut Tape (CT) 296-9818-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC377DWR |
Description | IC FF D-TYPE SINGLE 8BIT 20SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC377DWR Models |
Category | Max Propagation Delay @ V, Max CL 27ns @ 6V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 5.2mA, 5.2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2V ~ 6V |
Part Status Active | Current - Quiescent (Iq) 8 µA |
Function Standard | Input Capacitance 3 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Clock Frequency 64 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,53500 € | 5,35 € |
| 25 | 0,48240 € | 12,06 € |
| 100 | 0,42400 € | 42,40 € |
| 250 | 0,39612 € | 99,03 € |
| 500 | 0,37926 € | 189,63 € |
| 1.000 | 0,37750 € | 377,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,35401 € | 708,02 € |
| 4.000 | 0,34462 € | 1.378,48 € |
| 6.000 | 0,33992 € | 2.039,52 € |
| 10.000 | 0,33471 € | 3.347,10 € |
| 14.000 | 0,33167 € | 4.643,38 € |
| 20.000 | 0,32875 € | 6.575,00 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |

