


SN74HC377DWR | |
|---|---|
DigiKey Part Number | 296-9818-2-ND - Tape & Reel (TR) 296-9818-1-ND - Cut Tape (CT) 296-9818-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC377DWR |
Description | IC FF D-TYPE SINGLE 8BIT 20SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC377DWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 64 MHz | |
Max Propagation Delay @ V, Max CL | 27ns @ 6V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Iq) | 8 µA | |
Input Capacitance | 3 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SOIC | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,47500 € | 4,75 € |
| 25 | 0,42720 € | 10,68 € |
| 100 | 0,37420 € | 37,42 € |
| 250 | 0,34904 € | 87,26 € |
| 500 | 0,33388 € | 166,94 € |
| 1.000 | 0,33037 € | 330,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,31115 € | 622,30 € |
| 4.000 | 0,30270 € | 1.210,80 € |
| 6.000 | 0,29847 € | 1.790,82 € |
| 10.000 | 0,29378 € | 2.937,80 € |
| 14.000 | 0,29104 € | 4.074,56 € |
| 20.000 | 0,28840 € | 5.768,00 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

