
SN74HC374DBR | |
|---|---|
DigiKey Part Number | 296-8312-2-ND - Tape & Reel (TR) 296-8312-1-ND - Cut Tape (CT) 296-8312-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC374DBR |
Description | IC FF D-TYPE SINGLE 8BIT 20SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC374DBR Models |
Category | Max Propagation Delay @ V, Max CL 31ns @ 6V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 7.8mA, 7.8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2V ~ 6V |
Part Status Active | Current - Quiescent (Iq) 8 µA |
Function Standard | Input Capacitance 3 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-SSOP |
Number of Bits per Element 8 | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Clock Frequency 70 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74VHC574MTC | onsemi | 495 | 74VHC574MTC-ND | 0,64000 € | Similar |
| 74VHC574MTCX | onsemi | 4.030 | 74VHC574MTCXCT-ND | 0,64000 € | Similar |
| MC74HC377ADTR2G | onsemi | 46.180 | 488-MC74HC377ADTR2GCT-ND | 0,54000 € | Similar |
| MC74HC574ADTR2G | onsemi | 2.500 | 488-MC74HC574ADTR2GCT-ND | 0,39000 € | Similar |
| MM74HC574MTC | onsemi | 736 | MM74HC574MTCFS-ND | 0,64000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,33200 € | 3,32 € |
| 25 | 0,29800 € | 7,45 € |
| 100 | 0,25920 € | 25,92 € |
| 250 | 0,24088 € | 60,22 € |
| 500 | 0,22980 € | 114,90 € |
| 1.000 | 0,22068 € | 220,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,21319 € | 426,38 € |
| 4.000 | 0,20702 € | 828,08 € |
| 6.000 | 0,20393 € | 1.223,58 € |
| 10.000 | 0,20050 € | 2.005,00 € |
| 14.000 | 0,19850 € | 2.779,00 € |
| 20.000 | 0,19658 € | 3.931,60 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

