Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC374APWR

DigiKey Part Number
296-38232-2-ND - Tape & Reel (TR)
296-38232-1-ND - Cut Tape (CT)
296-38232-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC374APWR
Description
IC FF D-TYPE SGL 8-BIT 20-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74HC374APWR Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
31ns @ 6V, 50pF
Manufacturer
Texas Instruments
Trigger Type
Positive Edge
Series
Current - Output High, Low
7.8mA, 7.8mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2V ~ 6V
Part Status
Active
Current - Quiescent (Iq)
8 µA
Function
Standard
Input Capacitance
3 pF
Type
D-Type
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Tri-State, Non-Inverted
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
20-TSSOP
Number of Bits per Element
8
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Clock Frequency
70 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MM74HC574MTConsemi706MM74HC574MTCFS-ND0,64000 €Similar
NLV74HC374ADTR2Gonsemi2.500488-NLV74HC374ADTR2GCT-ND1,19000 €Similar
NLV74HC574ADTR2Gonsemi2.500488-NLV74HC574ADTR2GCT-ND1,19000 €Similar
In-Stock: 3.985
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,74000 €0,74 €
100,52700 €5,27 €
250,47480 €11,87 €
1000,41700 €41,70 €
2500,38956 €97,39 €
5000,37296 €186,48 €
1.0000,35929 €359,29 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,34805 €696,10 €
4.0000,33879 €1.355,16 €
6.0000,33416 €2.004,96 €
10.0000,32902 €3.290,20 €
14.0000,32602 €4.564,28 €
20.0000,32313 €6.462,60 €
Manufacturers Standard Package
Unit Price without VAT:0,74000 €
Unit Price with VAT:0,88060 €

Other Suppliers on DigiKey

2.000In Stock
Ships from Rochester Electronics, LLC