
SN74HC368NSR | |
|---|---|
DigiKey Part Number | 296-SN74HC368NSRTR-ND - Tape & Reel (TR) 296-SN74HC368NSRCT-ND - Cut Tape (CT) 296-SN74HC368NSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC368NSR |
Description | IC BUFF 2V/6V 16-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 2, 4 (Hex) Bit per Element 3-State Output 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC368NSR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Number of Elements 2 | Supplier Device Package 16-SO |
Number of Bits per Element 2, 4 (Hex) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC368ANSR | Rochester Electronics, LLC | 10.873 | 2156-SN74HC368ANSR-ND | 0,34268 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,82200 € | 8,22 € |
| 25 | 0,74480 € | 18,62 € |
| 100 | 0,65950 € | 65,95 € |
| 250 | 0,61896 € | 154,74 € |
| 500 | 0,59450 € | 297,25 € |
| 1.000 | 0,57436 € | 574,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,55779 € | 1.115,58 € |
| 4.000 | 0,54415 € | 2.176,60 € |
| 6.000 | 0,53732 € | 3.223,92 € |
| 10.000 | 0,52976 € | 5.297,60 € |
| 14.000 | 0,52533 € | 7.354,62 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,34470 € |

