
TLC393CPSR | |
---|---|
DigiKey Part Number | 296-TLC393CPSRTR-ND - Tape & Reel (TR) 296-TLC393CPSRCT-ND - Cut Tape (CT) 296-TLC393CPSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC393CPSR |
Description | IC COMPARATOR 2 GEN PUR 8SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) MOS, Open-Drain 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | TLC393CPSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | MOS, Open-Drain | |
Voltage - Supply, Single/Dual (±) | 3V ~ 16V | |
Voltage - Input Offset (Max) | 5mV @ 10V | |
Current - Input Bias (Max) | 5pA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 50µA | |
CMRR, PSRR (Typ) | 84dB CMRR | |
Propagation Delay (Max) | 4.5µs | |
Hysteresis | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-SOIC (0.209", 5.30mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,69624 € | 1.392,48 € |
4.000 | 0,67987 € | 2.719,48 € |
6.000 | 0,67168 € | 4.030,08 € |
10.000 | 0,66260 € | 6.626,00 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,11000 € | 1,11 € |
10 | 0,80600 € | 8,06 € |
25 | 0,73040 € | 18,26 € |
100 | 0,64680 € | 64,68 € |
250 | 0,60688 € | 151,72 € |
500 | 0,58280 € | 291,40 € |
1.000 | 0,56300 € | 563,00 € |
Unit Price without VAT: | 1,11000 € |
---|---|
Unit Price with VAT: | 1,32090 € |