
SN74HC368DR | |
|---|---|
DigiKey Part Number | 296-14850-2-ND - Tape & Reel (TR) 296-14850-1-ND - Cut Tape (CT) 296-14850-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC368DR |
Description | IC BUFF 2V/6V 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 2, 4 (Hex) Bit per Element 3-State Output 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC368DR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 2 | Supplier Device Package 16-SOIC |
Number of Bits per Element 2, 4 (Hex) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC368ADR2G | onsemi | 2.148 | MC74HC368ADR2GOSCT-ND | 0,33000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,54400 € | 5,44 € |
| 25 | 0,49040 € | 12,26 € |
| 100 | 0,43090 € | 43,09 € |
| 250 | 0,40260 € | 100,65 € |
| 500 | 0,38556 € | 192,78 € |
| 1.000 | 0,38405 € | 384,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,35670 € | 891,75 € |
| 5.000 | 0,34776 € | 1.738,80 € |
| 7.500 | 0,34329 € | 2.574,67 € |
| 12.500 | 0,33833 € | 4.229,12 € |
| 17.500 | 0,33543 € | 5.870,03 € |
| 25.000 | 0,33264 € | 8.316,00 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |






