
SN74HC27DBR | |
|---|---|
DigiKey Part Number | 296-28507-2-ND - Tape & Reel (TR) 296-28507-1-ND - Cut Tape (CT) 296-28507-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC27DBR |
Description | IC GATE NOR 3CH 3-INP 14SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 3 Channel 14-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC27DBR Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 15ns @ 6V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 3 | Supplier Device Package 14-SSOP |
Number of Inputs 3 | Package / Case 14-SSOP (0.209", 5.30mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC27PW,118 | Nexperia USA Inc. | 8.500 | 1727-74HC27PW,118CT-ND | 0,27000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,25700 € | 2,57 € |
| 25 | 0,22880 € | 5,72 € |
| 100 | 0,19820 € | 19,82 € |
| 250 | 0,18352 € | 45,88 € |
| 500 | 0,17474 € | 87,37 € |
| 1.000 | 0,16778 € | 167,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,16153 € | 323,06 € |
| 4.000 | 0,15661 € | 626,44 € |
| 6.000 | 0,15415 € | 924,90 € |
| 10.000 | 0,15143 € | 1.514,30 € |
| 14.000 | 0,14983 € | 2.097,62 € |
| 20.000 | 0,14830 € | 2.966,00 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

