
SN74HC273ANSR | |
|---|---|
DigiKey Part Number | 296-SN74HC273ANSRTR-ND - Tape & Reel (TR) 296-SN74HC273ANSRCT-ND - Cut Tape (CT) 296-SN74HC273ANSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC273ANSR |
Description | IC FF D-TYPE SINGLE 8-BIT 20-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC273ANSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 72 MHz | |
Max Propagation Delay @ V, Max CL | 25ns @ 6V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Iq) | 8 µA | |
Input Capacitance | 3 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SO | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 € | 1,65 € |
| 10 | 1,21200 € | 12,12 € |
| 25 | 1,10360 € | 27,59 € |
| 100 | 0,98430 € | 98,43 € |
| 250 | 0,92752 € | 231,88 € |
| 500 | 0,92064 € | 460,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,84189 € | 1.683,78 € |
| 4.000 | 0,82281 € | 3.291,24 € |
| 6.000 | 0,81324 € | 4.879,44 € |
| 10.000 | 0,80265 € | 8.026,50 € |
| Unit Price without VAT: | 1,65000 € |
|---|---|
| Unit Price with VAT: | 1,96350 € |

