MFR Recommended
Similar

SN74HC257PWRG4 | |
|---|---|
DigiKey Part Number | SN74HC257PWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74HC257PWRG4 |
Description | IC MULTIPLEXER 4 X 2:1 16-TSSOP |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC257PWRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,16716 € | 334,32 € |
| 4.000 | 0,16210 € | 648,40 € |
| 6.000 | 0,15956 € | 957,36 € |
| 10.000 | 0,15676 € | 1.567,60 € |
| 14.000 | 0,15512 € | 2.171,68 € |
| 20.000 | 0,15354 € | 3.070,80 € |
| 50.000 | 0,15014 € | 7.507,00 € |
| Unit Price without VAT: | 0,16716 € |
|---|---|
| Unit Price with VAT: | 0,19892 € |



