
SN74HC257ANSR | |
|---|---|
DigiKey Part Number | 296-SN74HC257ANSRTR-ND - Tape & Reel (TR) 296-SN74HC257ANSRCT-ND - Cut Tape (CT) 296-SN74HC257ANSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC257ANSR |
Description | IC MULTIPLEXER 4 X 2:1 16-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-SO |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,68400 € | 6,84 € |
| 25 | 0,61880 € | 15,47 € |
| 100 | 0,54620 € | 54,62 € |
| 250 | 0,51172 € | 127,93 € |
| 500 | 0,49086 € | 245,43 € |
| 1.000 | 0,47372 € | 473,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,45961 € | 919,22 € |
| 4.000 | 0,44799 € | 1.791,96 € |
| 6.000 | 0,44217 € | 2.653,02 € |
| 10.000 | 0,43573 € | 4.357,30 € |
| 14.000 | 0,43196 € | 6.047,44 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |

