
SN74HC257ANSR | |
|---|---|
DigiKey Part Number | 296-SN74HC257ANSRTR-ND - Tape & Reel (TR) 296-SN74HC257ANSRCT-ND - Cut Tape (CT) 296-SN74HC257ANSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC257ANSR |
Description | IC MULTIPLEXER 4 X 2:1 16-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-SO |
Category | Current - Output High, Low 7.8mA, 7.8mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Circuit 4 x 2:1 | Supplier Device Package 16-SO |
Independent Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,68400 € | 6,84 € |
| 25 | 0,61880 € | 15,47 € |
| 100 | 0,54620 € | 54,62 € |
| 250 | 0,51172 € | 127,93 € |
| 500 | 0,49086 € | 245,43 € |
| 1.000 | 0,47372 € | 473,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,49736 € | 994,72 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |

