16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC253QDRG4Q1

DigiKey Part Number
296-SN74HC253QDRG4Q1TR-ND - Tape & Reel (TR)
296-SN74HC253QDRG4Q1CT-ND - Cut Tape (CT)
296-SN74HC253QDRG4Q1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC253QDRG4Q1
Description
IC MULTIPLEXER 2 X 4:1 16-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Multiplexer 2 x 4:1 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74HC253QDRG4Q1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multiplexer
Circuit
2 x 4:1
Independent Circuits
1
Current - Output High, Low
7.8mA, 7.8mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 81.444 View Now
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,79000 €0,79 €
100,56100 €5,61 €
250,50520 €12,63 €
1000,44420 €44,42 €
2500,41512 €103,78 €
5000,39762 €198,81 €
1.0000,39644 €396,44 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,36795 €919,88 €
5.0000,35877 €1.793,85 €
7.5000,35418 €2.656,35 €
12.5000,34908 €4.363,50 €
17.5000,34611 €6.056,92 €
25.0000,34324 €8.581,00 €
Manufacturers Standard Package
Unit Price without VAT:0,79000 €
Unit Price with VAT:0,94010 €

Other Suppliers on DigiKey

81.444In Stock
Ships from Rochester Electronics, LLC