
SN74HC251DT | |
|---|---|
DigiKey Part Number | 296-SN74HC251DTTR-ND - Tape & Reel (TR) 296-SN74HC251DTCT-ND - Cut Tape (CT) 296-SN74HC251DTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC251DT |
Description | IC MULTIPLEXER 1 X 8:1 16-SOIC |
Customer Reference | |
Detailed Description | Multiplexer 1 x 8:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC251DT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Multiplexer | |
Circuit | 1 x 8:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,46500 € | 4,65 € |
| 25 | 0,41760 € | 10,44 € |
| 100 | 0,36580 € | 36,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 0,31063 € | 388,29 € |
| 1.750 | 0,30581 € | 535,17 € |
| 2.500 | 0,30118 € | 752,95 € |
| 6.250 | 0,29120 € | 1.820,00 € |
| 12.500 | 0,28518 € | 3.564,75 € |
| 25.000 | 0,28023 € | 7.005,75 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

