
SN74HC245ANSR | |
|---|---|
DigiKey Part Number | 296-SN74HC245ANSRTR-ND - Tape & Reel (TR) 296-SN74HC245ANSRCT-ND - Cut Tape (CT) 296-SN74HC245ANSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC245ANSR |
Description | IC TXRX NON-INVERT 6V 20-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,54300 € | 5,43 € |
| 25 | 0,48960 € | 12,24 € |
| 100 | 0,43020 € | 43,02 € |
| 250 | 0,40204 € | 100,51 € |
| 500 | 0,38500 € | 192,50 € |
| 1.000 | 0,38360 € | 383,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,35947 € | 718,94 € |
| 4.000 | 0,34998 € | 1.399,92 € |
| 6.000 | 0,34523 € | 2.071,38 € |
| 10.000 | 0,33996 € | 3.399,60 € |
| 14.000 | 0,33689 € | 4.716,46 € |
| 20.000 | 0,33392 € | 6.678,40 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

