Direct
Similar
Similar
Similar

SN74HC244QPWREP | |
|---|---|
DigiKey Part Number | 296-22301-2-ND - Tape & Reel (TR) 296-22301-1-ND - Cut Tape (CT) 296-22301-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC244QPWREP |
Description | IC BUFF 2V/6V 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC244QPWREP Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC244ADTR2G-Q | onsemi | 1.858 | 488-MC74HC244ADTR2G-QCT-ND | 0,51000 € | Direct |
| MC74HC244ADTG | onsemi | 1.156 | MC74HC244ADTGOS-ND | 0,63000 € | Similar |
| MC74HC244ADTR2G | onsemi | 31.547 | MC74HC244ADTR2GOSCT-ND | 0,33000 € | Similar |
| MM74HC244MTCX | onsemi | 2.496 | MM74HC244MTCXCT-ND | 0,52000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,21000 € | 2,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,05154 € | 4.103,08 € |
| Unit Price without VAT: | 2,21000 € |
|---|---|
| Unit Price with VAT: | 2,62990 € |




