Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SN74HC244PWT | |
|---|---|
DigiKey Part Number | 296-SN74HC244PWTTR-ND - Tape & Reel (TR) 296-SN74HC244PWTCT-ND - Cut Tape (CT) 296-SN74HC244PWTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC244PWT |
Description | IC BUFF 2V/6V 20-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC244PWT Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC241PWR | Texas Instruments | 88.608 | 296-19250-1-ND | 0,64000 € | Parametric Equivalent |
| SN74HC244APWR | Texas Instruments | 6.437 | 296-SN74HC244APWRCT-ND | 0,48000 € | Parametric Equivalent |
| SN74HC244PWR | Texas Instruments | 18.546 | 296-8276-1-ND | 0,59000 € | Parametric Equivalent |
| SN74HC244PWT | Texas Instruments | 250 | 296-SN74HC244PWTCT-ND | 1,05000 € | Parametric Equivalent |
| MM74HC244MTC | onsemi | 0 | MM74HC244MTCFS-ND | 0,63000 € | Direct |






