MFR Recommended
Direct
Similar
Similar
Similar
Similar
Similar

SN74HC244PWRG4 | |
|---|---|
DigiKey Part Number | SN74HC244PWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74HC244PWRG4 |
Description | IC BUFF 2V/6V 20-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC244PWRG4 Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC244PWR | Texas Instruments | 18.019 | 296-8276-1-ND | 0,69000 € | MFR Recommended |
| MM74HC244MTC | onsemi | 0 | MM74HC244MTCFS-ND | 0,63000 € | Direct |
| 74HC244DB,118 | Nexperia USA Inc. | 0 | 1727-5951-2-ND | 0,00000 € | Similar |
| 74HC244PW,112 | Nexperia USA Inc. | 0 | 1727-6433-ND | 0,21223 € | Similar |
| 74HC244PW,118 | Nexperia USA Inc. | 5 | 1727-4071-1-ND | 0,27000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15909 € | 318,18 € |
| 4.000 | 0,15424 € | 616,96 € |
| 6.000 | 0,15181 € | 910,86 € |
| 10.000 | 0,14912 € | 1.491,20 € |
| 14.000 | 0,14754 € | 2.065,56 € |
| 20.000 | 0,14603 € | 2.920,60 € |
| 50.000 | 0,14277 € | 7.138,50 € |
| Unit Price without VAT: | 0,15909 € |
|---|---|
| Unit Price with VAT: | 0,18932 € |






