Similar
Similar
Similar

SN74HC244ANSRG4 | |
|---|---|
DigiKey Part Number | SN74HC244ANSRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74HC244ANSRG4 |
Description | IC BUFF 2V/6V 20-SO |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SO |
EDA/CAD Models | SN74HC244ANSRG4 Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.209", 5.30mm Width) |
Number of Elements 2 | Supplier Device Package 20-SO |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LV244APWR | Texas Instruments | 5.830 | 296-3806-1-ND | 0,81000 € | Similar |
| MM74HC244WM | onsemi | 822 | MM74HC244WM-ND | 0,65000 € | Similar |
| MM74HC244WMX | onsemi | 0 | MM74HC244WMXCT-ND | 0,65000 € | Similar |



