
SN74HC244ANSR | |
|---|---|
DigiKey Part Number | 296-31801-2-ND - Tape & Reel (TR) 296-31801-1-ND - Cut Tape (CT) 296-31801-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC244ANSR |
Description | IC BUFFER NON-INVERTING 6V 20-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC244ANSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,54000 € | 5,40 € |
| 25 | 0,48640 € | 12,16 € |
| 100 | 0,42730 € | 42,73 € |
| 250 | 0,39920 € | 99,80 € |
| 500 | 0,38226 € | 191,13 € |
| 1.000 | 0,38053 € | 380,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,35682 € | 713,64 € |
| 4.000 | 0,34736 € | 1.389,44 € |
| 6.000 | 0,34263 € | 2.055,78 € |
| 10.000 | 0,33738 € | 3.373,80 € |
| 14.000 | 0,33432 € | 4.680,48 € |
| 20.000 | 0,33137 € | 6.627,40 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |



