
SN74HC241PWR | |
|---|---|
DigiKey Part Number | 296-19250-2-ND - Tape & Reel (TR) 296-19250-1-ND - Cut Tape (CT) 296-19250-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC241PWR |
Description | IC BUFFER NON-INVERT 6V 20-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC241PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,46300 € | 4,63 € |
| 25 | 0,41600 € | 10,40 € |
| 100 | 0,36430 € | 36,43 € |
| 250 | 0,33976 € | 84,94 € |
| 500 | 0,32494 € | 162,47 € |
| 1.000 | 0,32112 € | 321,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,30271 € | 605,42 € |
| 4.000 | 0,29445 € | 1.177,80 € |
| 6.000 | 0,29031 € | 1.741,86 € |
| 10.000 | 0,28572 € | 2.857,20 € |
| 14.000 | 0,28305 € | 3.962,70 € |
| 20.000 | 0,28047 € | 5.609,40 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |


