
SN74HC241PW | |
|---|---|
DigiKey Part Number | 296-33928-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC241PW |
Description | IC BUFF 2V/6V 20-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC241PW Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC241PWR | Texas Instruments | 88.598 | 296-19250-1-ND | 0,73000 € | Parametric Equivalent |
| SN74HC244APWR | Texas Instruments | 6.427 | 296-SN74HC244APWRCT-ND | 0,50000 € | Parametric Equivalent |
| SN74HC244PWR | Texas Instruments | 18.019 | 296-8276-1-ND | 0,69000 € | Parametric Equivalent |
| SN74HC244PWT | Texas Instruments | 250 | 296-SN74HC244PWTCT-ND | 1,05000 € | Parametric Equivalent |
| 74HC241PW,118 | Nexperia USA Inc. | 0 | 1727-74HC241PW,118CT-ND | 0,31000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,68700 € | 6,87 € |
| 70 | 0,56400 € | 39,48 € |
| 140 | 0,53407 € | 74,77 € |
| 280 | 0,50950 € | 142,66 € |
| 560 | 0,48925 € | 273,98 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |

