
SN74HC241NSR | |
|---|---|
DigiKey Part Number | 296-28898-2-ND - Tape & Reel (TR) 296-28898-1-ND - Cut Tape (CT) 296-28898-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC241NSR |
Description | IC BUFF 2V/6V 20-SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC241NSR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.209", 5.30mm Width) |
Number of Elements 2 | Supplier Device Package 20-SO |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC244ANSR | Texas Instruments | 12.656 | 296-31801-1-ND | 18,48000 € | Parametric Equivalent |
| MM74HC244SJX | Rochester Electronics, LLC | 20.700 | 2156-MM74HC244SJX-488-ND | 16,37845 € | Parametric Equivalent |
| MM74HC244SJX | Rochester Electronics, LLC | 20.013 | 2156-MM74HC244SJX-ND | 16,37845 € | Parametric Equivalent |
| SN74HC241NS | Rochester Electronics, LLC | 2.240 | 2156-SN74HC241NS-ND | 6,50938 € | Parametric Equivalent |
| TC74HC244AF(EL,F) | Toshiba Semiconductor and Storage | 1.395 | 264-TC74HC244AF(EL,F)CT-ND | 19,32000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,55300 € | 5,53 € |
| 25 | 0,49880 € | 12,47 € |
| 100 | 0,43850 € | 43,85 € |
| 250 | 0,40984 € | 102,46 € |
| 500 | 0,39252 € | 196,26 € |
| 1.000 | 0,37828 € | 378,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,36656 € | 733,12 € |
| 4.000 | 0,35692 € | 1.427,68 € |
| 6.000 | 0,35209 € | 2.112,54 € |
| 10.000 | 0,34674 € | 3.467,40 € |
| 14.000 | 0,34361 € | 4.810,54 € |
| 20.000 | 0,34060 € | 6.812,00 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

