
SN74HC241N | |
|---|---|
DigiKey Part Number | 296-8271-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC241N |
Description | IC BUFF 2V/6V 20-PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC241N Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Through Hole |
Logic Type Buffer, Non-Inverting | Package / Case 20-DIP (0.300", 7.62mm) |
Number of Elements 2 | Supplier Device Package 20-PDIP |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 20 | 0,56350 € | 11,27 € |
| 40 | 0,52550 € | 21,02 € |
| 100 | 0,48500 € | 48,50 € |
| 260 | 0,45262 € | 117,68 € |
| 500 | 0,43494 € | 217,47 € |
| 1.000 | 0,41943 € | 419,43 € |
| 2.500 | 0,40306 € | 1.007,65 € |
| 5.000 | 0,39320 € | 1.966,00 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |



