


SN74HC240DWR | |
|---|---|
DigiKey Part Number | 296-14843-2-ND - Tape & Reel (TR) 296-14843-1-ND - Cut Tape (CT) 296-14843-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC240DWR |
Description | IC BUFF 2V/6V 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC240DWR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 20-SOIC |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,49800 € | 4,98 € |
| 25 | 0,44800 € | 11,20 € |
| 100 | 0,39310 € | 39,31 € |
| 250 | 0,36696 € | 91,74 € |
| 500 | 0,35118 € | 175,59 € |
| 1.000 | 0,34849 € | 348,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,32752 € | 655,04 € |
| 4.000 | 0,31873 € | 1.274,92 € |
| 6.000 | 0,31433 € | 1.885,98 € |
| 10.000 | 0,30945 € | 3.094,50 € |
| 14.000 | 0,30660 € | 4.292,40 € |
| 20.000 | 0,30386 € | 6.077,20 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |





