SN74HC240APWRG4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 6.154
Unit Price: 0,70000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,18821 €
Datasheet
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC240APWRG4

DigiKey Part Number
SN74HC240APWRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74HC240APWRG4
Description
IC BUFF 2V/6V 20-TSSOP
Customer Reference
Detailed Description
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
EDA/CAD Models
SN74HC240APWRG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
7.8mA, 7.8mA
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Inverting
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of Elements
2
Supplier Device Package
20-TSSOP
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74HC240DWRTexas Instruments6.154296-14843-1-ND0,70000 €Similar
74HC240PW-Q100,118Nexperia USA Inc.01727-74HC240PW-Q100,118TR-ND0,18821 €Similar
Obsolete
This product is no longer manufactured. View Substitutes