
SN74HC240APWR | |
|---|---|
DigiKey Part Number | 296-30021-2-ND - Tape & Reel (TR) 296-30021-1-ND - Cut Tape (CT) 296-30021-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC240APWR |
Description | IC BUFF 2V/6V 20-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC240APWR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,46400 € | 4,64 € |
| 25 | 0,41680 € | 10,42 € |
| 100 | 0,36550 € | 36,55 € |
| 250 | 0,34084 € | 85,21 € |
| 500 | 0,32604 € | 163,02 € |
| 1.000 | 0,31384 € | 313,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,30381 € | 607,62 € |
| 4.000 | 0,29554 € | 1.182,16 € |
| 6.000 | 0,29141 € | 1.748,46 € |
| 10.000 | 0,28682 € | 2.868,20 € |
| 14.000 | 0,28414 € | 3.977,96 € |
| 20.000 | 0,28156 € | 5.631,20 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

