MFR Recommended

SN74HC240APW | |
|---|---|
DigiKey Part Number | 296-SN74HC240APW-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC240APW |
Description | IC BUFF 2V/6V 20-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC240APWR | Texas Instruments | 3.025 | 296-30021-1-ND | 0,65000 € | MFR Recommended |


