
SN74HC21QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74HC21QPWRQ1TR-ND - Tape & Reel (TR) 296-SN74HC21QPWRQ1CT-ND - Cut Tape (CT) 296-SN74HC21QPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC21QPWRQ1 |
Description | IC GATE AND 2CH 4-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 2 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC21QPWRQ1 Models |
Category | Input Logic Level - Low 0.5V ~ 1.8V |
Mfr | Input Logic Level - High 1.5V ~ 4.2V |
Series | Max Propagation Delay @ V, Max CL 19ns @ 6V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 2 | Mounting Type Surface Mount |
Number of Inputs 4 | Supplier Device Package 14-TSSOP |
Voltage - Supply 2V ~ 6V | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Current - Quiescent (Max) 2 µA | Base Product Number |
Current - Output High, Low 5.2mA, 5.2mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,35500 € | 3,55 € |
| 25 | 0,31760 € | 7,94 € |
| 100 | 0,27690 € | 27,69 € |
| 250 | 0,25744 € | 64,36 € |
| 500 | 0,24576 € | 122,88 € |
| 1.000 | 0,23987 € | 239,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,22817 € | 456,34 € |
| 4.000 | 0,22164 € | 886,56 € |
| 6.000 | 0,21836 € | 1.310,16 € |
| 10.000 | 0,21474 € | 2.147,40 € |
| 14.000 | 0,21262 € | 2.976,68 € |
| 20.000 | 0,21058 € | 4.211,60 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |










