
SN74HC21QPWRG4Q1 | |
|---|---|
DigiKey Part Number | 296-24429-2-ND - Tape & Reel (TR) 296-24429-1-ND - Cut Tape (CT) 296-24429-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC21QPWRG4Q1 |
Description | IC GATE AND 2CH 4-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 2 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC21QPWRG4Q1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 4 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 19ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,42300 € | 4,23 € |
| 25 | 0,37960 € | 9,49 € |
| 100 | 0,33200 € | 33,20 € |
| 250 | 0,30932 € | 77,33 € |
| 500 | 0,29566 € | 147,83 € |
| 1.000 | 0,29099 € | 290,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,27513 € | 550,26 € |
| 4.000 | 0,26750 € | 1.070,00 € |
| 6.000 | 0,26368 € | 1.582,08 € |
| 10.000 | 0,25944 € | 2.594,40 € |
| 14.000 | 0,25697 € | 3.597,58 € |
| 20.000 | 0,25459 € | 5.091,80 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |










