
SN74HC21NSR | |
|---|---|
DigiKey Part Number | 296-13216-2-ND - Tape & Reel (TR) 296-13216-1-ND - Cut Tape (CT) 296-13216-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC21NSR |
Description | IC GATE AND 2CH 4-INP 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 2 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC21NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 4 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 19ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,40500 € | 4,05 € |
| 25 | 0,36400 € | 9,10 € |
| 100 | 0,31790 € | 31,79 € |
| 250 | 0,29604 € | 74,01 € |
| 500 | 0,28286 € | 141,43 € |
| 1.000 | 0,27783 € | 277,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,26307 € | 526,14 € |
| 4.000 | 0,25571 € | 1.022,84 € |
| 6.000 | 0,25203 € | 1.512,18 € |
| 10.000 | 0,24795 € | 2.479,50 € |
| 14.000 | 0,24557 € | 3.437,98 € |
| 20.000 | 0,24327 € | 4.865,40 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

